Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-1157
- Mfr. Part No.:
- 885012207100
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 3000 units)**
$306.00
(exc. GST)
$336.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $0.102 | $306.00 |
15000 + | $0.092 | $276.00 |
**price indicative
- RS Stock No.:
- 242-1157
- Mfr. Part No.:
- 885012207100
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 220nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±20% , SMD