- RS Stock No.:
- 176-3026
- Mfr. Part No.:
- 0201N1R0B500CT
- Brand:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-3026
- Mfr. Part No.:
- 0201N1R0B500CT
- Brand:
- Walsin Technology Corporation
Technical data sheets
Legislation and Compliance
Product Details
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Specifications
Attribute | Value |
---|---|
Capacitance | 1pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.1pF |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Maximum Operating Temperature | +125°C |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |