- RS Stock No.:
- 173-5598
- Mfr. Part No.:
- C430C473K1H5TA9170
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-5598
- Mfr. Part No.:
- C430C473K1H5TA9170
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet C430 Series
Kemet C430 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C430 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C430 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating
Axial leads
High temperature rating
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 100V dc |
Package/Case | 9170 |
Mounting Type | Through Hole |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 3.81 x 6.1mm |
Automotive Standard | AEC-Q200 |
Length | 6.1mm |
Series | Aximax 400 |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |