Vishay 0505 (1212M) 0.4pF MLCC 250V dc ±0.05pF SMD VJ0505D0R4VXPAJ

  • RS Stock No. 173-3693
  • Mfr. Part No. VJ0505D0R4VXPAJ
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IL
Product Details

Vishay VJ0505 Series Quad Hi Frequency Multilayer Ceramic

QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency

Specifications
Attribute Value
Capacitance 0.4 pF
Voltage 250 V dc
Package/Case 0505 (1212M)
Mounting Type Surface Mount
Dielectric C0G, NP0
Tolerance ±0.05pF
Dimensions 1.4 x 1.4 x 1.45mm
Length 1.4mm
Depth 1.4mm
Height 1.45mm
Series VJ Quad HIFREQ
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Discontinued product