- RS Stock No.:
- 173-3643
- Mfr. Part No.:
- VJ1812Y473KXEAT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-3643
- Mfr. Part No.:
- VJ1812Y473KXEAT
- Brand:
- Vishay
Legislation and Compliance
Product Details
Vishay 1812 High Voltage Series
Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series
Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 500V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.18mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.18mm |
Series | VJ |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |