- RS Stock No.:
- 173-1932
- Mfr. Part No.:
- C052H471J2G5GA
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-1932
- Mfr. Part No.:
- C052H471J2G5GA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C052 Series Radial through-Hole Multilayer Ceramic Capacitors with COG Dielectric
C052 series radial through-hole multilayer epoxy molded industrial grade ceramic capacitors with a COG dielectric, base metal electrode (BME) dielectric system, 50 V dc to 200 V dc voltage range. The lead wires of these ceramic through hole capacitors are gold plated for temperature resistance. The molded cases of these industrial grade ceramic radial capacitors offer environmental protection, mechanical durability and encapsulation to UL 94V-0 standard.
These C052 series radial through hole ceramic capacitors are suitable for use in any applications that are subject to extreme environments such as high shock and vibration, high temperature, high levels of board flexure and/or temperature cycling.
Typical applications include deep-well and horizontal drilling activities, aerospace engine compartments, geophysical probes, hybrid and electrical automotive motor drives and defence applications.
These C052 series radial through hole ceramic capacitors are suitable for use in any applications that are subject to extreme environments such as high shock and vibration, high temperature, high levels of board flexure and/or temperature cycling.
Typical applications include deep-well and horizontal drilling activities, aerospace engine compartments, geophysical probes, hybrid and electrical automotive motor drives and defence applications.
Features and Benefits:
Operating temperature range of -55 to +200°C enabling performance in high temperature environments.
High shock and vibration capability
Base Metal Electrode (BME) dielectric system
Radial through-hole form factor
Gold plated wire lead finish
Molded case
High breakdown voltage strength
Low ESR & ESL
High thermal stability
High ripple current capability
RoHS and REACH compliant
Operating temperature range of -55 to +200°C enabling performance in high temperature environments.
High shock and vibration capability
Base Metal Electrode (BME) dielectric system
Radial through-hole form factor
Gold plated wire lead finish
Molded case
High breakdown voltage strength
Low ESR & ESL
High thermal stability
High ripple current capability
RoHS and REACH compliant
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.83 x 2.29 x 4.83mm |
Length | 4.83mm |
Depth | 2.29mm |
Height | 4.83mm |
Series | C052H |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5.08 mm |