- RS Stock No.:
- 173-0496
- Mfr. Part No.:
- VJ2220Y472KXUSTX1
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0496
- Mfr. Part No.:
- VJ2220Y472KXUSTX1
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay 2220 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety Certified Capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
The Vishay SMD Capacitor is a 4700 pF capacitor and operates on 250 VAC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for safety certified applications. This capacitor used for Power supplies, EMI and AC line filtering, EV charging systems, AC equipment and appliances, lighting strike and voltage surge protection, isolators and facsimile and telephone.
RoHS Compliant
Wet build process
Approved IEC 60384 1
Lead free and halogen free
Reliable noble metal electrode system
AEC Q200 qualified available with PPAP
Wet build process
Approved IEC 60384 1
Lead free and halogen free
Reliable noble metal electrode system
AEC Q200 qualified available with PPAP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 250V ac |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.59 x 5.08 x 2.18mm |
Length | 5.59mm |
Depth | 5.08mm |
Height | 2.18mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |