Murata 0201 (0603M) 6.8nF MLCC 6.3V dc ±10% SMD GRM033R10J682KA01D

  • RS Stock No. 170-5724
  • Mfr. Part No. GRM033R10J682KA01D
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata GRM 0201 R Dielectric

0201 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specifications
Attribute Value
Capacitance 6.8 nF
Voltage 6.3 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Tolerance ±10%
Dimensions 0.6 x 0.3 x 0.3mm
Length 0.6mm
Depth 0.3mm
Height 0.3mm
Series GRM
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Discontinued product