- RS Stock No.:
- 169-6455
- Mfr. Part No.:
- GRM15XB11H152KA86D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 169-6455
- Mfr. Part No.:
- GRM15XB11H152KA86D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0402 B Dielectric
GRM High Dielectric Constant Type series is ideal for decoupling and smoothing circuits, and for rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | B*1 |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.3mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.3mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |