- RS Stock No.:
- 146-3547
- Mfr. Part No.:
- C315C229B5G5TA
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 146-3547
- Mfr. Part No.:
- C315C229B5G5TA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 3.81 x 2.54 x 3.14mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.14mm |
Series | Goldmax 300 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Spacing | 2.54 mm |
Terminal Type | Radial |