Murata 0805 (2012M) 22μF MLCC 25V dc ±20% SMD GRM21BR61E226ME44L

  • RS Stock No. 144-8523
  • Mfr. Part No. GRM21BR61E226ME44L
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specifications
Attribute Value
Capacitance 22 µF
Voltage 25 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±20%
Dimensions 2 x 1.25 x 1.25mm
Length 2mm
Depth 1.25mm
Height 1.25mm
Series GRM
Terminal Type Surface Mount
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
On back order for despatch 28/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 3000
$ 1,700.93
(exc. GST)
$ 1,871.02
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 +
$1,700.93
$0.567
*price indicative