- RS Stock No.:
- 135-3057
- Mfr. Part No.:
- 04025U0R5BAT2A
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 135-3057
- Mfr. Part No.:
- 04025U0R5BAT2A
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0402 COG (NPO) Dielectric MLCCs
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Specifications
Attribute | Value |
---|---|
Capacitance | 0.5pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dimensions | 1 x 0.5 x 0.55mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.55mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |