- RS Stock No.:
- 140-543
- Mfr. Part No.:
- GRM155B11E682KA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 140-543
- Mfr. Part No.:
- GRM155B11E682KA01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |