- RS Stock No.:
- 196-8799
- Mfr. Part No.:
- DO 8145
- Brand:
- Sifam Tinsley
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$19.368
(exc. GST)
$21.305
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $19.368 | $77.472 |
*price indicative |
- RS Stock No.:
- 196-8799
- Mfr. Part No.:
- DO 8145
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters