- RS Stock No.:
- 196-8727
- Mfr. Part No.:
- AC 801
- Brand:
- Sifam Tinsley
- RS Stock No.:
- 196-8727
- Mfr. Part No.:
- AC 801
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Related links
- Cinch Connectors SMA Series 50Ω Straight Body
- Norgren G 1 Filter Regulator Lubricator Manual Drain, 40μm Filtration Size
- Hirschmann Test & Measurement Crocodile Clip 2 mm Connection 5A, Red
- nVent SCHROFF Earthing Kit
- Wago PCB Terminal Block 10mm Pitch 1-Row, Spring Cage Termination
- Bopla BOS Series Black Integral Battery Compartment IP40, 196 x
- Cinch Connectors SMA Series 50Ω, Straight Body
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67