- RS Stock No.:
- 196-8676
- Mfr. Part No.:
- AC 797
- Brand:
- Sifam Tinsley
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.76
(exc. GST)
$3.04
(inc. GST)
Units | Per unit |
1 - 4 | $2.76 |
5 - 9 | $2.74 |
10 + | $2.70 |
- RS Stock No.:
- 196-8676
- Mfr. Part No.:
- AC 797
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Related links
- Sifam Tinsley Sigma Frequency Control Frequency Meter
- Sifam Tinsley Monitoring Relay
- Sifam Tinsley SM61IoT Data Logger
- Sifam Tinsley LCD Energy Meter, Type Electrical
- Sifam Tinsley Temperature Data Logger
- Sifam Tinsley Backlight
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- nVent SCHROFF Steel Cable Entry Panel for Use with Cabinet, 600 x...