- RS Stock No.:
- 773-9746
- Brand:
- RS PRO
2 In AU stock for next working day delivery
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $30.57
You pay
$22.28
(exc. GST)
$24.51
(inc. GST)
Units | Per unit |
1 - 4 | $22.28 |
5 + | $18.34 |
- RS Stock No.:
- 773-9746
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mirror Fixing Kit
Pole Mounting Kits are designed to mount the Regular Outdoor Convex Mirrors to a 60mm or 75mm diameter pole
Compatible with indoor and outdoor
Zinc plated to withstand harsh outdoor conditions
Zinc plated to withstand harsh outdoor conditions
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Material | Metal |