- RS Stock No.:
- 608-0311
- Mfr. Part No.:
- HR10-7R-4S(73)
- Brand:
- Hirose
16 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $24.58
You pay
$23.46
(exc. GST)
$25.81
(inc. GST)
Units | Per unit |
1 - 24 | $23.46 |
25 - 49 | $22.98 |
50 + | $22.49 |
- RS Stock No.:
- 608-0311
- Mfr. Part No.:
- HR10-7R-4S(73)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
Video Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Termination Method | Solder |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 150 V ac, 200 V dc |
Contact Plating | Gold |
Contact Material | Beryllium, Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Cable Knives
- Hirose HR10 Hand Crimp Tool for HR10 Connector Contacts
- Hirose Circular Connector Cable Mount Plug HR10 Series
- Hirose Circular Connector Panel Mount Plug HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Plug and Socket HR10 Series
- Hirose Circular Connector Cable Mount HR10 Series