Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Female, IP67, IP68, HR30 Series
- RS Stock No.:
- 536-5857
- Mfr. Part No.:
- HR30-7J-12P(71)
- Brand:
- Hirose
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.50
(exc. GST)
$18.15
(inc. GST)
Units | Per unit |
1 + | $16.50 |
- RS Stock No.:
- 536-5857
- Mfr. Part No.:
- HR30-7J-12P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Note
Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1 mm max. and must be ordered separately.
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR30 |
Voltage Rating | 30 V ac |
Contact Plating | Gold |
Contact Material | Brass, Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Cutting Mats
- Hand Saws
- Hirose Circular Connector Panel Mount Female IP68, HR30 Series
- Hirose Circular Connector Panel Mount Male IP68, HR30 Series
- Hirose Circular Connector Cable Mount Plug IP67 HR30 Series
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000
- Hirose Circular Connector Panel Mount Socket HR25 Series
- Hirose Circular Connector Cable Mount Socket RM Series