Hirose Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, IP68, HR30 Series
- RS Stock No.:
- 536-5740
- Mfr. Part No.:
- HR30-8P-12P(71)
- Brand:
- Hirose
82 In Global stock for delivery within 5 working day(s)
388 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.90
(exc. GST)
$18.59
(inc. GST)
Units | Per unit |
1 - 9 | $16.90 |
10 - 49 | $16.73 |
50 - 99 | $16.14 |
100 - 249 | $15.59 |
250 + | $15.28 |
- RS Stock No.:
- 536-5740
- Mfr. Part No.:
- HR30-8P-12P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose Miniature Connector Plug
The Hirose 12 way female cable mount miniature connector plug has a current rating of 2A and voltage rating of 42VDC/30VAC. Built-in lock/release mechanism securely locks mated connectors while allowing quick disconnection by simply pulling on the plugs release collar. Moulded-in grooves prevent finger slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting and will not snag on objects when the cable is pulled-out.
Features and Benefits
Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies
Multiple polarizing keys protect the contacts from misalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors
Operating temperature ranges between -25°C and +85°C
Permanent alignment indicators in a contrasting colour on all connectors aid in correct alignment and engagement
Short in length when fully terminated and mated
Multiple polarizing keys protect the contacts from misalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors
Operating temperature ranges between -25°C and +85°C
Permanent alignment indicators in a contrasting colour on all connectors aid in correct alignment and engagement
Short in length when fully terminated and mated
Applications
Applications requiring use of lightweight, corrosion resistant quick mate-release cable connections
I/O applications
Industrial devices
Instrumentation
Portable devices
Recreational equipment
Test and measuring equipment
I/O applications
Industrial devices
Instrumentation
Portable devices
Recreational equipment
Test and measuring equipment
Certifications
IP67 rated
IP68 rated
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR30 |
Voltage Rating | 30 V ac |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass, Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Hirose Circular Connector Panel Mount Female IP68, HR30 Series
- Hirose Circular Connector Panel Mount Male IP68, HR30 Series
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000
- Hirose Circular Connector Cable Mount Female IP68, HR30 Series
- Hirose Circular Connector Panel Mount Socket HR25 Series
- Hirose Circular Connector Cable Mount Socket RM Series