• RS Stock No. 764-4578
  • Manufacturer Hirose
  • Mfr. Part No. UX40A-MB-5P
Hirose
Hirose UX Series, Cable Mount, Version 2.0 Type B Mini USB Connector, Plug
Product Details

Hirose UX series Mini B USB 2.0 connectors

UX series Mini B USB 2.0 plug connectors capable of meeting high-speed transmissions of up to 480 Mbps. The design of these Mini B USB connectors feature a low skew structure with an equal electrical length between twisted pairs. A wire termination section fixed onto the mould and a metal shield structure eliminate the need to use separate heat shrink tubing. The over-mould resin simply flows into the wire termination section to prevent short circuits. These USB plug connectors feature a snap lock mechanism that produces a tactile click to indicate that a secure mating connection has been made.

Features and Benefits

• Meets high-speed transmissions of up to 480 Mbps
• Low skew structure
• Separate heat shrink tubing not required
• Snap lock for secure mating assurance
• Suitable for automatic vacuum pickup mounting

Product Application Information

These UX Series Mini B USB connectors are suitable for use in a wide range of applications including PC peripheral equipment, data terminals, portable terminals, digital cameras and MP3 players

Add product to Compare
Specifications
To find a similar product, based on selected attributes, click the green button
GenderMale
Mounting TypeCable Mount
USB TypeB
Body OrientationStraight
Termination MethodSolder
Voltage Rating5 V ac
Current Rating1A
USB Version2.0
Minimum Operating Temperature-30°C
Maximum Operating Temperature+75°C
SeriesUX
Select all
Customer reviews

Add a review - Log In

140 : Next working day (AU stock)
1820 : 5 working days (Global stock)
Was $1.904
$1.618
Price (ex. GST) Each (In a Bag of 5)
5 - 120
$1.618
125 - 370
$1.538
375 - 995
$1.452
1000 - 1995
$1.362
2000 +
$1.328
Quantity
units
Real time qty checker
*price indicative
Technical data sheets
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 764-4578
    Name Hirose UX Series, Cable Mount, Version 2.0 Type B Mini USB Connector, Plug
    Manufacturer/Brand Name Hirose
    Mfr. Part No. UX40A-MB-5P
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 13, 2018
    RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)
Similar Products
View Similar Products
Related Products
From RS Pro, a series of superior quality ...
Description:
From RS Pro, a series of superior quality waterproof mini USB-B panel mount receptacles. The IP67 rated panel mount connectors are made from durable thermoplastic material making them ideal for harsh environments. The mini USB-B connectors in this range have ...
Type B Series PCB mount USB connectors that ...
Description:
Type B Series PCB mount USB connectors that are compatible with asynchronous and isochronous data transfer methods. These PCB mount USB connectors are polarized enabling accurate orientation, have plug and play capability and are hot pluggable. This range of PCB ...
A range of Mini-B USB 2.0 standard receptacle ...
Description:
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator ...
The USB + Power connector is an interconnect ...
Description:
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging ...
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636