- RS Stock No.:
- 866-0348
- Mfr. Part No.:
- SPKR 1203EDSR:M8340
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0348
- Mfr. Part No.:
- SPKR 1203EDSR:M8340
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet SPKR Milling Insert
Excellent for machining Stainless Steel and Super Alloys
Acceptable for Steel
Acceptable for Steel
Milling Inserts
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Type | Indexable |
Shape | Square |
Bore Diameter | 12.7mm |
Side Length | 12.7mm |