Souriau, 8LT 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15, Bayonet Coupling,
- RS Stock No.:
- 764-1153
- Mfr. Part No.:
- 8LT015B19PN
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 764-1153
- Mfr. Part No.:
- 8LT015B19PN
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Souriau 8LT Series Square Flange Receptacle Connectors, Bayonet, Cadmium
Souriau 8LT series square flange receptacle connectors with bayonet locking (built in accordance to MIL-DTL-38999) are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.
High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 15 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | 8LT |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |