Amphenol Socapex 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 9, Screw Coupling,
- RS Stock No.:
- 716-0033
- Mfr. Part No.:
- TV06RW0998S
- Brand:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 716-0033
- Mfr. Part No.:
- TV06RW0998S
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant
Product Details
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
Connector delivered with crimp contacts
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 9 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |