- RS Stock No.:
- 667-1377P
- Mfr. Part No.:
- 0845010001
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 667-1377P
- Mfr. Part No.:
- 0845010001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Plug and Recptacle Housings
Seal: Silicone rubber, rust red
Use with Contacts 84590 Series (typically 667-1392)
Use with Contacts 84590 Series (typically 667-1392)
Molex XRC Sealed Connectors
The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.
Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Housing Material | PBT |
Series | XRC |