Glenair 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, MIL-DTL-5015
- RS Stock No.:
- 410-8748
- Mfr. Part No.:
- IT3102A16S-1P
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol, MS3102A 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, Screw Coupling,
$35.70
Each
RS Stock No.: 298-2522
- RS Stock No.:
- 410-8748
- Mfr. Part No.:
- IT3102A16S-1P
- Brand:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 16S |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold, Silver |