- RS Stock No.:
- 324-6502
- Mfr. Part No.:
- 5326 580 06
- Brand:
- Jaeger
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.00
(exc. GST)
$67.10
(inc. GST)
Units | Per unit |
1 - 4 | $61.00 |
5 - 19 | $59.36 |
20 - 39 | $57.86 |
40 - 74 | $56.61 |
75 + | $55.21 |
- RS Stock No.:
- 324-6502
- Mfr. Part No.:
- 5326 580 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Quick" series - Plugs
"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50, IP54 |
Current Rating | 35A |
Body Orientation | Straight |
Series | 5326 |
Mating Type | Quick Connect |
Shell Size | 2 |
Housing Material | Metal |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |