- RS Stock No.:
- 307-9712
- Mfr. Part No.:
- 5360 040 06
- Brand:
- Jaeger
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.00
(exc. GST)
$25.30
(inc. GST)
Units | Per unit |
1 - 9 | $23.00 |
10 - 49 | $22.72 |
50 + | $21.93 |
- RS Stock No.:
- 307-9712
- Mfr. Part No.:
- 5360 040 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Rapid Chassis Plug
For chassis mounting receptacles with socket contacts use Standard series
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |