- RS Stock No.:
- 307-9627
- Mfr. Part No.:
- 0430 820 06
- Brand:
- Jaeger
- RS Stock No.:
- 307-9627
- Mfr. Part No.:
- 0430 820 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
Related links
- Jaeger 3 Way MIL Spec Circular Connector Plug MIL-DTL-5015
- Draw Wires & Fish Tapes
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- AmphenolShell Size 14 MIL-DTL-26482
- Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015