- RS Stock No.:
- 285-5133
- Mfr. Part No.:
- 6307 070 06
- Brand:
- Jaeger
- RS Stock No.:
- 285-5133
- Mfr. Part No.:
- 6307 070 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Chassis Socket
Jaeger Industrial - Metal
Based upon the Standard and Rapid series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool is also available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
Related links
- Jaeger 3 Way MIL Spec Circular Connector Plug MIL-DTL-5015
- Jaeger 12 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Socket Contacts, MIL-DTL-26482
- Jaeger 7 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Jaeger 3 Way Panel Mount MIL Spec Circular Connector Receptacle...
- Amphenol Limited MIL-DTL-26482