Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2190
- Mfr. Part No.:
- VG95234A-20A48PN
- Manufacturer:
- Amphenol Air LB
View this category
On back order for despatch 01/06/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.24
(exc. GST)
$44.26
(inc. GST)
units | Per unit |
1 - 9 | $40.24 |
10 - 24 | $39.08 |
25 - 49 | $37.55 |
50 - 99 | $36.41 |
100 + | $35.44 |
- RS Stock No.:
- 251-2190
- Mfr. Part No.:
- VG95234A-20A48PN
- Manufacturer:
- Amphenol Air LB
Non Compliant
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
High liability
Resistant to vibrations and wear
Resistant to vibrations and wear
Specifications
Attribute | Value |
Number of Contacts | 19 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 50 V |