Recently searched

    Amphenol Socapex, 2M805 4 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    $184.05

    (exc. GST)

    $202.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$184.05
    5 - 9$176.67
    10 - 24$169.52
    25 +$165.63

    **price indicative

    RS Stock No.:
    224-5335
    Distrelec Article No.:
    303-93-321
    Mfr. Part No.:
    2M80500502M84PA
    Brand:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Number of Contacts

    4

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    8

    Mounting Type

    Flange Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links