ITT Cannon, CA3102E10SL-3PB, Copper Alloy Straight 3 Way Box Mount Connector Black, Male Contacts,Shell Size 10,

Bulk discount available

Subtotal (1 unit)*

$50.94

(exc. GST)

$56.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.94
10 +$46.88

*price indicative

RS Stock No.:
522-481
Distrelec Article No.:
144-19-818
Mfr. Part No.:
CA3102E10SL-3PB
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

3

Product Type

Connector

Contact Gender

Male

Current

22A

Voltage

4500Vrms

Shell Size

10

Mount Type

Box Mount

Military Standard

VG95234, SAE-AS50151 (formerly MIL-DTL-5015)

IP Rating

IP65, IP67

Termination Type

Solder

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

VG95234, SAE-AS50151, RoHS Compliant

Housing Material

Nickel Plated, Aluminium Alloy Shell, Die Cast Zinc

Series

CA3102E10SL-3PB

Contact Material

Copper Alloy

Colour

Black

Contact Plating

Silver

Strain Relief

Yes

Shell Plating

Nickel Plated

Non Compliant

COO (Country of Origin):
DE
The ITT Cannon Box mounting receptacle is known for its rugged circular connectors with bayonet coupling that ensure secure and efficient electrical connections. Built for durability, it features environmental protection with resilient insulators and an end bell equipped with a clamp and bushing, making it suitable for demanding applications.

Copper alloy contact material

Hard silver contact plating

IP67 and IP68 protection

REACH compliant

Related links