- RS Stock No.:
- 868-1534
- Mfr. Part No.:
- GPTCNH11
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 868-1534
- Mfr. Part No.:
- GPTCNH11
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cherry GP Series (15A)
Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Screw |
Contact Current Rating | 15 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 12.3 oz |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 85°C |
Contact Material | Silver Alloy |
Case Material | Phenolic |
Release Force | 113.398gf |
Voltage Rating | 250V ac |
Operating Temperature Range | -20 → +85°C |
Standards Met | cULus Recognized, UL E184788, VDE |