- RS Stock No.:
- 842-1717
- Mfr. Part No.:
- V7-1C13D8-201
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 842-1717
- Mfr. Part No.:
- V7-1C13D8-201
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Honeywell Microswitch
The Honeywell Microswitch has a roller lever actuator and current rating of 15A. This is a highly reliable SPDT contact configuration Microswitch designed for long-term reliability in a rugged switch packaged with a thermoplastic housing. This switch may be installed in a wide range of applications from simple or precision on/off limits, presence/absence sensing or embedded in pressure or temperature assemblies.
Features and Benefits
Operating force is of 1.72N
Operating temperature is between -40°C and 85°C
Extremely reliable snap-spring mechanism which has more than 60 years of proven service
Mechanical life is 10000000 cycles
Operating temperature is between -40°C and 85°C
Extremely reliable snap-spring mechanism which has more than 60 years of proven service
Mechanical life is 10000000 cycles
Certifications
CSA certified
ENEC certified
UL approved
ENEC certified
UL approved
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 15 A |
Contact Configuration | SP-CO |
Operating Force | 1.72 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | V7 Housing |
Contact Material | Silver/Gold Plated/Gold Alloy |
Case Material | Thermoplastic |
Mechanical Life | 10000000Cycles |
Release Force | 0.19N |
Operating Temperature Range | -40 → +85°C |