- RS Stock No.:
- 823-5298
- Mfr. Part No.:
- 01048.1132-00
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 823-5298
- Mfr. Part No.:
- 01048.1132-00
- Brand:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Subminiature Snap Action Switch Series - 1045
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles.
Wide rating range
High tolerance level in use
Available with IP40 or IP67
High tolerance level in use
Available with IP40 or IP67
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Cable |
Contact Current Rating | 3 A @ 250 V ac |
Contact Configuration | SPST |
IP Rating | IP00, IP67 |
Operating Force | ≤2.6 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Material | Ag |
Case Material | PA Laminated Glass Fiber-Reinforced |
Mechanical Life | 10000000Cycles |
Operating Temperature Range | -40 → +100°C |