- RS Stock No.:
- 823-4970
- Mfr. Part No.:
- 01006.1001-01
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 823-4970
- Mfr. Part No.:
- 01006.1001-01
- Brand:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 10 A @ 400 V ac |
Contact Configuration | SP-CO |
Operating Force | 0.7 → 1.25 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Switch Housing | V0 Housing |
Contact Material | Ag |
Case Material | Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid |
Operating Temperature Range | -40 → +100°C |