Honeywell Roller Lever Micro Switch, PCB Pin Terminal, SP-CO, IP64
- RS Stock No.:
- 820-7476
- Mfr. Part No.:
- BZ-2RW84
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 820-7476
- Mfr. Part No.:
- BZ-2RW84
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SP-CO | |
| IP Rating | IP64 | |
| Operating Force | 0.28 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Plastic | |
| Mechanical Life | 2000000Cycle | |
| Voltage Rating | 125V ac | |
| Release Force | 1.11N | |
| Operating Temperature Range | -55 → +85°C | |
| Switch Operation | Snap Action | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Terminal Type PCB Pin | ||
Contact Configuration SP-CO | ||
IP Rating IP64 | ||
Operating Force 0.28 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Plastic | ||
Mechanical Life 2000000Cycle | ||
Voltage Rating 125V ac | ||
Release Force 1.11N | ||
Operating Temperature Range -55 → +85°C | ||
Switch Operation Snap Action | ||
- COO (Country of Origin):
- MX
