- RS Stock No.:
- 804-6269
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 804-6269
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Subminiature Microswitches
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).
Long mechanical and electrical life
Single pole changeover
Fine silver contacts
Single pole changeover
Fine silver contacts
Standards
IEC 1058-1
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 2 A @ 250 V ac |
Contact Configuration | SPST |
Operating Force | 100 gms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Filled Thermoplastic |
Mechanical Life | 500000 Operations @ 60 cpm |
Release Force | 15gf |
Voltage Rating | 250V ac |
Standards Met | CE, CSA, IEC 1058-1 |
Operating Temperature Range | -25 → +85°C |