- RS Stock No.:
- 797-2498
- Brand:
- RS PRO
- RS Stock No.:
- 797-2498
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Metal Housed Micro Switch
Metal housed 15A rated, snap action micro switches.
Single pole changeover contacts
Insulated terminal cover plate
Insulated terminal cover plate
Standards
IEC 1058-1
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Screw |
Contact Current Rating | 15 A @ 250 V ac |
Contact Configuration | SP-CO |
IP Rating | IP54 |
Operating Force | 300 gms |
Contact Material | Fine Silver |
Case Material | Metal |
Mechanical Life | 1000000Operations |
Release Force | 150gf |
Voltage Rating | 250V ac |
Standards Met | IEC 1058-1 |
Related links
- RS PRO Long Roller Lever Micro Switch 16 A @ 250 V ac, SP-CO
- ZF Roller Lever Micro Switch 10.1 A @ 250 V ac, SPDT
- Panasonic Short Roller Lever Micro Switch 3 A @ 250 V ac IP67
- RS PRO Roller Lever Micro Switch 15 A @ 250 V ac, SP-CO
- RS PRO Roller Lever Subminiature Micro Switch 2 A @ 250 V ac, SPST
- Panasonic Roller Lever Micro Switch 5 A @ 250 V ac IP50
- Honeywell Plunger Micro Switch 15 A, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP40