- RS Stock No.:
- 699-5276
- Mfr. Part No.:
- AH148461
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$2.42
(exc. GST)
$2.66
(inc. GST)
Units | Per unit |
1 + | $2.42 |
- RS Stock No.:
- 699-5276
- Mfr. Part No.:
- AH148461
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
IP Rating | IP40 |
Operating Force | 0.26 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Clad Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.02N |
Operating Temperature Range | -25 → +85°C |
Related links
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP40
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP50
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc, SP-CO