- RS Stock No.:
- 682-2086
- Mfr. Part No.:
- D2SW-01L3H
- Brand:
- Omron
157 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.34
(exc. GST)
$10.27
(inc. GST)
Units | Per unit |
1 - 49 | $9.34 |
50 - 149 | $9.06 |
150 - 249 | $8.78 |
250 - 499 | $8.60 |
500 + | $8.42 |
- RS Stock No.:
- 682-2086
- Mfr. Part No.:
- D2SW-01L3H
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 0.59 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Alloy |
Mechanical Life | 5000000Operations |
Release Force | 0.06N |
Operating Temperature Range | -40 → +85°C |
Related links
- Omron Simulated Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 250 V ac IP67