- RS Stock No.:
- 682-0853
- Mfr. Part No.:
- SS-5-2
- Brand:
- Omron
- RS Stock No.:
- 682-0853
- Mfr. Part No.:
- SS-5-2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 125 V ac |
Contact Configuration | SPST-NC |
IP Rating | IP40 |
Operating Force | 1.47 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Mechanical Life | 30000000Operations |
Release Force | 0.25N |
Operating Temperature Range | -25 → +85°C |
Related links
- RS PRO Lever Subminiature Micro Switch 2 A @ 250 V ac IP40
- RS PRO Roller Lever Subminiature Micro Switch 2 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 16 A @ 250 V ac IP40
- Saia-Burgess Roller Lever Micro Switch 10 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Saia-Burgess Plunger Micro Switch 10 A @ 250 V ac IP40
- Omron Long Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch 16 A @ 250 V ac IP40