- RS Stock No.:
- 682-0803
- Mfr. Part No.:
- SS-01GL13-FT
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 682-0803
- Mfr. Part No.:
- SS-01GL13-FT
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP40 |
Operating Force | 0.16 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Alloy |
Mechanical Life | 30000000Operations |
Release Force | 0.02N |
Operating Temperature Range | -25 → +85°C |