- RS Stock No.:
- 616-0142
- Mfr. Part No.:
- D2F-01L2
- Brand:
- Omron
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.152
(exc. GST)
$4.567
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $4.152 | $20.76 |
250 - 745 | $4.028 | $20.14 |
750 - 1245 | $3.906 | $19.53 |
1250 - 2495 | $3.792 | $18.96 |
2500 + | $3.68 | $18.40 |
*price indicative |
- RS Stock No.:
- 616-0142
- Mfr. Part No.:
- D2F-01L2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP40 |
Operating Force | 0.78 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +65°C |
Contact Material | Gold Alloy |
Mechanical Life | 1000000Operations |
Release Force | 0.05N |
Operating Temperature Range | -25 → +65°C |
Related links
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Hinge Roller Lever Limit Switch SPDT, 30V ac Max
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP40
- Omron Roller Lever Micro Switch 1 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 3 A @ 125 V ac IP40