- RS Stock No.:
- 472-8140
- Mfr. Part No.:
- XCG8-S1-Z1
- Brand:
- Saia-Burgess
678 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit |
1 + | $4.15 |
- RS Stock No.:
- 472-8140
- Mfr. Part No.:
- XCG8-S1-Z1
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | PCB |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | NO/NC |
IP Rating | IP40 |
Operating Force | 0.7 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Phenolic Melamine |
Mechanical Life | 5 x 10^7Operations |
Release Force | 0.09N |
Operating Temperature Range | -40 → +85°C |
Related links
- Saia-Burgess Roller Lever Micro Switch 5 A @ 250 V ac IP40
- Saia-Burgess Plunger Micro Switch 6 A @ 250 V ac IP40
- Saia-Burgess Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Saia-Burgess Hinge Lever Micro Switch 6 A @ 250 V ac IP40
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Micro Switch 6 A @ 250 V ac IP6K7