- RS Stock No.:
- 307-4010
- Mfr. Part No.:
- 83 170 902
- Brand:
- Crouzet
- RS Stock No.:
- 307-4010
- Mfr. Part No.:
- 83 170 902
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
V4 Subminiature Microswitches DIN 41635 B
Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
Approvals
UTE; VDE; BS; UL; CSA etc.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 0.6 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Switch Housing | V4 Housing |
Contact Material | Silver Nickel |
Case Material | PET |
Mechanical Life | 3 x 10^7Operations |
Release Force | 0.1N |
Operating Temperature Range | -20 → +125°C |
Related links
- Crouzet Lever Micro Switch 10 A @ 250 V ac, SP-CO
- Crouzet Roller Lever Micro Switch 10 A @ 250 V ac, SP-CO
- ZF Button Micro Switch 100 mA @ 250 V ac, SPDT
- ZF Short Lever Micro Switch 100 mA @ 250 V ac, SPDT
- ZF Lever Micro Switch 100 mA @ 250 V ac IP67
- ZF Button Micro Switch 100 mA @ 250 V ac IP67
- ZF Button Micro Switch 100 mA @ 250 V dc, SPDT
- ZF Roller Lever Micro Switch 100 mA @ 250 V ac, SPDT