- RS Stock No.:
- 301-2258
- Mfr. Part No.:
- F1NST8AC
- Brand:
- Saia-Burgess
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.03
(exc. GST)
$8.83
(inc. GST)
Units | Per unit |
1 + | $8.03 |
- RS Stock No.:
- 301-2258
- Mfr. Part No.:
- F1NST8AC
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sub-Miniature Side Mounted PCB Switch
From Saia-Burgess, this selection of sub-miniature switches are small size and low current, and are available with either a lever or plunger style actuator. Designed to side-mount to a printed circuit board, these robust sub-miniature switches have a high mechanical life.
Features and Benefits:
Single pole changeover
PCB connection
Sealed to IP54
Flux Resistant Terminals
SPCO silver plated contacts
Contact Rating; 1A; 2A, 250Vac; 30Vdc
PCB connection
Sealed to IP54
Flux Resistant Terminals
SPCO silver plated contacts
Contact Rating; 1A; 2A, 250Vac; 30Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Through Hole |
Contact Current Rating | 1 A @ 250 V ac |
Contact Configuration | SP-NO/NC |
IP Rating | IP54 |
Operating Force | 0.6 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Fine Silver |
Case Material | Polyamide |
Mechanical Life | 10^7Operations |
Release Force | 0.09N |
Operating Temperature Range | -40 → +85°C |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- TE Connectivity Toggle Switch On-On Through Hole Terminal
- Saia-Burgess Lever Micro Switch 1 A @ 250 V ac IP54
- Saia-Burgess Plunger Micro Switch 1 A @ 250 V ac IP54
- Panasonic Pin Plunger Micro Switch 1 A @ 250 V ac IP50