- RS Stock No.:
- 185-4054
- Mfr. Part No.:
- SW2-06S1-02A0-Z
- Brand:
- Zippy
268 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.41
(exc. GST)
$10.35
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $9.41 | $18.82 |
*price indicative |
- RS Stock No.:
- 185-4054
- Mfr. Part No.:
- SW2-06S1-02A0-Z
- Brand:
- Zippy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SPDT-NO/NC Hinge Lever Microswitch 6A 25
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Snap |
Terminal Type | Solder |
Contact Current Rating | 6 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 66 gf |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Ag Alloy, Brass |
Case Material | Polyamide |
Release Force | 13gf |
Voltage Rating | 125 V ac, 250V ac |
Operating Temperature Range | -40 → +125°C |