- RS Stock No.:
- 185-4032
- Mfr. Part No.:
- SW2-P1S1-00A0-Z
- Brand:
- Zippy
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$9.55
(exc. GST)
$10.51
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $9.55 | $19.10 |
*price indicative |
- RS Stock No.:
- 185-4032
- Mfr. Part No.:
- SW2-P1S1-00A0-Z
- Brand:
- Zippy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SPDT-NO/NC Microswitch 100mA 30VDC Solde
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Snap |
Terminal Type | Solder |
Contact Current Rating | 100 mA |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 203 gf |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Ag Alloy, Brass |
Case Material | Polyamide |
Release Force | 50gf |
Voltage Rating | 125 V ac, 250V ac |
Operating Temperature Range | -40 → +125°C |
Related links
- Hammers
- Cutting Mats
- Zippy Snap Micro Switch 10 A IP67
- Zippy Snap Micro Switch 6 A IP67
- ams OSRAM2.75 V White LED PLCC 2 SMD, TOPLED LW T673-P1S1-FKPL
- Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body
- ZF Door Micro Switch SPDT 100 mA Thermoplastic Polyester, -40 → +85°C
- Nuvotem Talema 230V ac 50VA 1 Output